KYOCERA AVX 2225PC125MAT1A

2225 1.2 uF 250 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.454
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 2225PC125MAT1A.

Newark

Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Datasheet5 pages9 years ago

Future Electronics

Inventory History

3 month trend:
+161%

CAD Models

Download KYOCERA AVX 2225PC125MAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805C125K4RACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 0805
Yageo GroupC1206C125K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1.2uF X7R 1206 10%
Yageo GroupC1206C125K4RACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1206
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 1206
Samsung Electro-MechanicsCL31B125KPCNNNC
CAP CER 1.2UF 10V X7R 1206 / 1.2 μF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)

Descriptions

Descriptions of KYOCERA AVX 2225PC125MAT1A provided by its distributors.

2225 1.2 uF 250 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 1.2uF 250V X7R 20% Pad SMD 2225 125C T/R
2225 (5763Metric) CERAMIC CAPACITOR SIZE(TIP RING) 250V 1.2muF ±20% X7R
CAPACITOR, 2225, 250V, X7R, 1.2UF; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:1.2µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; Capacitor Case Style:2225; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); External Depth:6.35mm; External Length / Height:2mm; External Width:5.6mm; Series:Tip & Ring; Temperature Coefficient:± 15%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2225PC125MAT1A.
  • 2225PC125MAT1A/1K
  • 2225PC125MAT1A1K
  • 2225PC125MAT1A\1K
  • 2225PC125MAT1A\\1K