KYOCERA AVX 22205C475MAT2A

Cap Ceramic 4.7uF 50V X7R 20% SMD 2220 125°C Embossed T/R
$ 1.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 22205C475MAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Inventory History

3 month trend:
+159%

Alternate Parts

Price @ 1000
$ 1.603
$ 0.625
$ 0.625
Stock
9,342
35,337
35,337
Authorized Distributors
4
5
5
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
2.79 mm
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-03-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

50V 4.7uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX22201C475MAT2A
2220 4.7 uF 100 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
100V 4.7uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 4.7uF X7R 卤20% SMD,6x5mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 5750M/2220
Cap Ceramic 4.7uF 100V X7R 20% SMD 2220 125°C Embossed T/R

Descriptions

Descriptions of KYOCERA AVX 22205C475MAT2A provided by its distributors.

Cap Ceramic 4.7uF 50V X7R 20% SMD 2220 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220
2220 (5750Metric) CERAMIC CAPACITOR ceramic capacitor 50V 4.7muF ±20% X7R
R102 High Cv/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 22205C475MAT2A
4.7¦ÌF ¡À20% X7R 50V 2220 5.72mm*5mm*5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX