KYOCERA AVX 1825GC103KAZ2A

Cap Ceramic 0.01uF 2000V X7R 10% Pad SMD 1825 FlexiTerm 125C T/R
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1825GC103KAZ2A.

Newark

Datasheet5 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+66.23%

Alternate Parts

Price @ 1000
$ 1.33
$ 0.793
Stock
7,413
132,655
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1825
1825
Voltage Rating (DC)
2 kV
2 kV
Tolerance
10 %
10 %
Height
2.8 mm
2.794 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-08-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX1825SC103KAT1A
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825
Yageo GroupC1825C103KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.01uF X7R 1825 10%
KYOCERA AVX1825AC103KAT1A
1825 10 nF 1000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX18255A103KAT2A
1825 10 nF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC1825C103K1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF C0G 1825 10%
Yageo GroupC1825C103K2GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200volts 10000pF C0G 10%

Descriptions

Descriptions of KYOCERA AVX 1825GC103KAZ2A provided by its distributors.

Cap Ceramic 0.01uF 2000V X7R 10% Pad SMD 1825 FlexiTerm 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825
1825 | 2000 VDC | X7R | 10 nf | 10% | General | FLEXITERM | T&R 7in (180mm)
1825 ceramic capacitor 10% 10nF 2kV
R102 High Volt / Tape/reel, 7 Inch Paper Tape Rohs Compliant: Yes
10nF ¡À10% X7R 2KV 1825 4.6mm*6.3mm*2.794mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX