KYOCERA AVX 1812SA101KAT1A

Cap Ceramic 100pF 1500V C0G 10% Pad SMD 1812 125°C T/R
$ 0.664
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1812SA101KAT1A.

IHS

Datasheet5 pages5 years ago

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-11-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

KYOCERA AVX1812HA101KAT1A
1812 100 pF 3000 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX1812AA101KAT1A
1812 100 pF 1000 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX1812WA101KAT1A
Cap Ceramic 100pF 2500V C0G 10% Pad SMD 1812 125°C T/R
3kV 100pF C0G 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 100pF 3000V C0G 10% SMD 1812 125°C Blister Plastic T/R
Yageo GroupC1812C101KHGACTU
Cap Ceramic 100pF 3000V C0G 10% Pad SMD 1812 125C Automotive Medical T/R

Descriptions

Descriptions of KYOCERA AVX 1812SA101KAT1A provided by its distributors.

Cap Ceramic 100pF 1500V C0G 10% Pad SMD 1812 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812
CERAMIC CAPACITOR 1812 (4532Metric) Ceramic Capacitor 0.181Lx0.126W 4.60mmx3.20mm C0G NP0 ±10% 100pF
CAP CER 100PF 1.5KV C0G/NP0 1812
SMD MLCC MULTILAYER CERAMIC CAPACITORS;
Ceramic Multilayer Capacitor; Capacitor Type:High Voltage; Capacitance:100pF; Capacitance Tolerance:± 10%; Voltage Rating:1500VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1812; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX