KYOCERA AVX 1812AC273KAT1A

1812 27 nF 1000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1812AC273KAT1A.

Newark

Datasheet5 pages5 years ago
Datasheet2 pages15 years ago
Datasheet5 pages9 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Datasheet5 pages12 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-10.01%

CAD Models

Download KYOCERA AVX 1812AC273KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.54
$ 0.458
Stock
42,849
23,784
Authorized Distributors
5
6
Capacitance
27 nF
27 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
2.794 mm
2.8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX1812PC273KAT1A
CAP CER 0.027UF 250V X7R 1812
Yageo GroupC1812C273K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1812
KYOCERA AVX06035C273KAT2A
0603 27NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELECTRIC, +/-10%
Yageo GroupC0805C273K5RACTU
0805 C 27NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC0402C273K4RACTU
Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0402
KYOCERA AVX1210CC273KAT1A
1210 HV 27NF CERAMIC MULTILAYER CAP,630VDC,+125C, X7R DIELECTRIC,+/-10% SMD
KYOCERA AVX08051C273KAT2A
0805 27 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 1812AC273KAT1A provided by its distributors.

1812 27 nF 1000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.027uF 1000V X7R 10% Pad SMD 1812 125C Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1812
1812 (4532Metric) CERAMIC CAPACITOR ceramic capacitor 1kV 0.027muF ±10% X7R
CAP, MLCC, X7R, 27NF, 1KV, 1812
CAP, 0.027µF, 1 KV, 10%, X7R, 1812

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812AC273KAT1A.
  • 1812AC273KAT1A/1K
  • 1812AC273KAT1A1K
  • 1812AC273KAT1A\1K
  • 1812AC273KAT1A\\1K