KYOCERA AVX 18125C684KAT4A

1812 680 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 18125C684KAT4A.

IHS

Datasheet4 pages3 years ago

TME

Future Electronics

Inventory History

3 month trend:
-5.81%

Alternate Parts

Price @ 1000
$ 0.32
$ 0.238
$ 0.238
Stock
408,152
25,220
25,220
Authorized Distributors
6
6
6
Capacitance
680 nF
680 nF
680 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.78 mm
1.78 mm
1.78 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of KYOCERA AVX 18125C684KAT4A provided by its distributors.

1812 680 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Std Mb Cmap - Fn/T&r Rohs Compliant: Yes |Kyocera Avx 18125C684KAT4A
CAP CER 0.68UF 50V X7R 1812
680nF ¡À10% X7R 50V 1812

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX