KYOCERA AVX 18122C333KAT2A

1812 33 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 18122C333KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC1812C333K2RACTU
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812
KYOCERA AVX1812PC333KAT1A
1812 33 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1812V333KBRACTU
1812 ARCSHIELD HV 33NF CERAMIC MULTILAYER CAP,630VDC,+125C, X7R DIELECTRIC,+/-10%
Yageo GroupC1812C333K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812
KYOCERA AVX1812CC333KAT1A
Cap Ceramic 0.033uF 600V/630V X7R 10% Pad SMD 1812 125C T/R
KYOCERA AVX18121C333KAT2A
Cap Ceramic 0.033uF 100V X7R 10% SMD 1812 125°C Embossed T/R

Descriptions

Descriptions of KYOCERA AVX 18122C333KAT2A provided by its distributors.

1812 33 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.033uF 200V X7R 10% SMD 1812 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.033µF; Capacitance Tolerance:± 10%; Voltage Rating:200VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1812; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18122C333KAT2A.