KYOCERA AVX 1808HA330KAT2A

Cap Ceramic 33pF 3000V C0G 10% SMD 1808 125°C T/R
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1808HA330KAT2A.

IHS

Datasheet5 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.371
$ 0.428
Stock
655
36,437
Authorized Distributors
4
6
Capacitance
33 pF
33 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
Voltage Rating (DC)
3 kV
3 kV
Tolerance
10 %
10 %
Height
1.45 mm
1.448 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of KYOCERA AVX 1808HA330KAT2A provided by its distributors.

Cap Ceramic 33pF 3000V C0G 10% SMD 1808 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 3.3e-05uF, Surface Mount, 1808
T&R / COMMERCIAL CHIP/ R102 HIGH VOLT

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX