KYOCERA AVX 1808GA331KAT1A

1808 330 pF 2000 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.488
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1808GA331KAT1A.

Newark

Datasheet5 pages5 years ago
Datasheet2 pages15 years ago

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download KYOCERA AVX 1808GA331KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-11-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

KYOCERA AVX1808SA331KAT1A
Cap Ceramic 330pF 1500V C0G 10% SMD 1808 125°C T/R
KYOCERA AVX1808AA331KAT1A
Cap Ceramic 330pF 1000V C0G 10% SMD 1808 125°C T/R
3kV 330pF C0G 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206AA331KAT1A
1206 330 pF 1000 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1111
3kV 330pF C0G 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 1808GA331KAT1A provided by its distributors.

1808 330 pF 2000 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 330pF 2000V C0G 10% Pad SMD 1808 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808
CERAMIC CAPACITOR 1808 (4520Metric) Ceramic Capacitor 0.181Lx0.079W 4.60mmx2.00mm C0G NP0 ±10% 330pF
Ceramic Multilayer Capacitor; Capacitor Type:High Voltage; Capacitance:330pF; Capacitance Tolerance:± 10%; Voltage Rating:2000VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1808; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX