KYOCERA AVX 1210ZD106KAT2A

1210 10 uF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1210ZD106KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-5.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC1210C106K8PACTU
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, 1210
GRM 1210 (3225Metric) Ceramic Capacitor 0.126Lx0.098W 3.20mmx2.50mm X5R ±10% 10muF
1210 (3225Metric) CERAMIC CAPACITOR GRM 10V 10muF ±10% X5R
10V 10uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12103D106KAT2A
1210 STANDARD 10UF CERAMIC MULTILAYER CAP,25V DC,+85C, X5R DIELECTRIC,+/-10% SMD
TAIYO YUDENTMK325BJ106KM-T
Multilayer Ceramic Capacitors (High dielectric type), 25V, 10 uF, ± 10 %, 1210, X5R/B, RoHS

Descriptions

Descriptions of KYOCERA AVX 1210ZD106KAT2A provided by its distributors.

1210 10 uF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
1210 (3225Metric) CERAMIC CAPACITOR ceramic capacitor 10V 10muF 卤10% X5R
Cap Ceramic 10uF 10V X5R 10% SMD 1210 85°C Embossed T/R
CAPACITOR;CERAMIC;CAP 10 UF;TOL 10%;VOL-RTG 10 VDC;SMT;1206;X5R;TAPE & REEL
Capacitor 10 uF 10 Volt X5R 10% Surface Mount 1210 Embossed Tape and Reel
CAP, MLCC, X5R, 10UF, 10V, 1210; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance:10µF; Voltage Rating:10V; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:AVX 1210 MLCC; Packaging:Cut Tape; Operating Temperature Min:-55°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (17-Dec-2015); Capacitance Tolerance ±:± 10%; Capacitor Terminals:SMD; No. of Pins:2Pins; Operating Temperature Range:-55°C to +85°C; Tolerance +:10%; Tolerance -:10%; Voltage Rating V DC:10V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210ZD-106KAT2A
  • 1210ZD106KAT2A.