KYOCERA AVX 1210YG106ZAT2A

1210 10 uF 16 V -20 / +80% Tolerance Y5V SMT Multilayer Ceramic Capacitor
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1210YG106ZAT2A.

IHS

Datasheet3 pages4 years ago

Newark

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-88.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupC1210C106Z4VACTU
SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 1210 [3225 Metric], -20%, +80%, Y5V, C Series
TAIYO YUDENEMK325F106ZH-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 16V 1210 RoHS
SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 1210 [3225 Metric], -20%, +80%, Y5V, CC Series
TAIYO YUDENEMK325F106ZF-T
Ceramic Capacitor, 10Uf, 16V, Y5v, +80, -20%, 1210, Full Reel
Samsung Electro-MechanicsCL32F106ZOHNNNE
Multilayer Ceramic Capacitor, 10 uF, 16 V, -20, +80%, Y5V, 1210 [3225 Metric]
Yageo GroupC1210C106Z4VAC
SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 1210 [3225 Metric], -20%, +80%, Y5V, 3.2 mm, 2.5 mm

Descriptions

Descriptions of KYOCERA AVX 1210YG106ZAT2A provided by its distributors.

1210 10 uF 16 V -20 / +80% Tolerance Y5V SMT Multilayer Ceramic Capacitor
Cap Ceramic 10uF 16V Y5V -20% to 80% SMD 1210 85°C Embossed T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1210
CAPACITOR;CERAMIC;10UF;CASE 1210;0.3%;+80%;-20%;16V;SMT;0.050IN.T;TR
CAP,1210YG106ZAT2A,1210,Y5V,10 UF,+80/-20%,16V,TR<AZ
Ceramic Capacitor, 10Uf, 16V, Y5V, +80, -20%, 1210; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance:10 F; Voltage Rating:16V; Capacitance Tolerance:+80%, -20%; Dielectric Characteristic:Y5V; Product Range:-; Packaging:Cut Taperohs Compliant: Yes |Kyocera Avx 1210YG106ZAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210YG106ZAT2A-2.5K
  • 1210YG106ZAT2A.
  • 1210YG106ZAT2A/2.5K
  • 1210YG106ZAT2A\2.5K