KYOCERA AVX 1210GC332KAT1A

Cap Ceramic 0.0033uF 2000V X7R 10% SMD 1210 125°C T/R
$ 0.122
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1210GC332KAT1A.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages9 years ago
Datasheet2 pages16 years ago
Datasheet2 pages15 years ago
Datasheet5 pages12 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
+89.18%

CAD Models

Download KYOCERA AVX 1210GC332KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.154
$ 0.154
Stock
16,838
27,858
27,858
Authorized Distributors
5
6
6
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
10 %
10 %
Height
1.8034 mm
1.8 mm
1.8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-08-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

1210 3.3 nF 500 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Yageo GroupC1206C332KDRACTU
Cap Ceramic 0.0033uF 1000V X7R 10% Pad SMD 1206 125°C Low ESR Automotive Medical T/R
KYOCERA AVX1808GC332KAT1A
1808 3300 pF 2 kV ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
KYOCERA AVX1808GC332KAZ1A
Cap Ceramic 0.0033uF 2000V X7R 10% Pad SMD 1808 FlexiTerm 125C T/R
KYOCERA AVX1812WC332KAT1A
Cap Ceramic 0.0033uF 2500V X7R 10% Pad SMD 1812 125C T/R
Yageo GroupC0805V332KCRACTU
0805 ARCSHIELD HV 3.3NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELEC,+/-10%

Descriptions

Descriptions of KYOCERA AVX 1210GC332KAT1A provided by its distributors.

Cap Ceramic 0.0033uF 2000V X7R 10% SMD 1210 125°C T/R
1210 3.3 nF 2000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210
1210 (3225Metric) CERAMIC CAPACITOR ceramic capacitor 2kV 3300pF ±10% X7R
CAP, 3300PF, 2 KV, 10%, X7R, 1210, REEL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210GC332KAT1A.
  • 1210GC332KAT1A/2K
  • 1210GC332KAT1A2K
  • 1210GC332KAT1A\2K
  • 1210GC332KAT1A\\2K
  • 1210GC332KAT1A\\\\\\\\2K