KYOCERA AVX 1210AC472KAT2A

1210 4700 pF 1 kV ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1210AC472KAT2A.

IHS

Datasheet5 pages3 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+113%

CAD Models

Download KYOCERA AVX 1210AC472KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.234
$ 0.22
Stock
926,999
19,568
Authorized Distributors
6
6
Capacitance
4.7 nF
4.7 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
1.8 mm
1.8034 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-01-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

1kV 4.7nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210C472KDRACTU
4700 PF ±10% 1000V (1KV) CERAMIC CAPACITOR X7R 1210 (3225 METRIC) ROHS COMPLIANT: YES
KYOCERA AVX12107C472KAT2A
1210 HV 4.7NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELECTRIC,+/-10% SMD
KYOCERA AVX1210PC472KAT1A
Cap Ceramic 0.0047uF 250V X7R 10% Pad SMD 1210 125C T/R
500V 4.7nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210C472KGRACTU
2kV 4.7nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 1210AC472KAT2A provided by its distributors.

1210 4700 pF 1 kV ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1210 125¡ãC Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1210
1210 (3225Metric) CERAMIC CAPACITOR ceramic capacitor 1kV 4700pF ±10% X7R
Capacitor, MLCC, X7R, 4700PF, 1KV, 1210; Capacitance:4700pF; Voltage Rating:1kV; Ceramic Capacitor Case:1210 3225 Metric]; Capacitance Tolerance:±

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210AC472KAT2A.
  • 1210AC472KAT2A/2K
  • 1210AC472KAT2A2K
  • 1210AC472KAT2A\2K
  • 1210AC472KAT2A\\2K
  • 1210AC472KAT2A\\\\\\\\2K