KYOCERA AVX 12107C272KAT2A

Cap Ceramic 0.0027uF 500V X7R 10% SMD 1210 125°C T/R
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12107C272KAT2A.

X-ON

Datasheet4 pages8 years ago

Newark

Supply Chain

Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX1210SC272KAT1A
Cap Ceramic 0.0027uF 1500V X7R 10% Pad SMD 1210 125C T/R
Yageo GroupC0402C272K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, 0402
Yageo GroupC0603C272K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2700pF X7R 0603 10%
KYOCERA AVX06031C272KAT2A
0603 2.7NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX08051C272KAT2A
0805 2.7 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0805C272K5RACTU
0805 C 2.7NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of KYOCERA AVX 12107C272KAT2A provided by its distributors.

Cap Ceramic 0.0027uF 500V X7R 10% SMD 1210 125°C T/R
1210 | 500 VDC | X7R | 2.7 nf | 10% | General | Sn | T&R 7in (180mm)
CAP CER 2700PF 500V 10% X7R 1210
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:2700pF; Capacitance Tolerance:± 10%; Voltage Rating:500VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1210; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX