KYOCERA AVX 12105C225MAZ2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2pF X7R 1210 20%
$ 0.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12105C225MAZ2A.

IHS

Datasheet4 pages3 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.812
$ 0.233
Stock
5,888
30,968
Authorized Distributors
6
6
Capacitance
2.2 µF
2.2 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
2.79 mm
2.79 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC1210C225M5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210
TAIYO YUDENGMK325B7225MNHT
Cap ,mlcc ,1210,35V ,x7R,2.2Uf20% ,t&r Rohs Compliant: Yes |Taiyo Yuden GMK325B7225MNHT
C Series 1210 2.2 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
50V 2.2uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 2.2uF 100V X7R 20% Pad SMD 1210 Soft Termination 125C Automotive T/R
Yageo GroupC1210C225M1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210

Descriptions

Descriptions of KYOCERA AVX 12105C225MAZ2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2pF X7R 1210 20%
Cap Ceramic 2.2uF 50V X7R 20% SMD 1210 FlexiTerm 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210
2.2¦ÌF ¡À20% X7R 50V 1210 3.2mm*2.5mm*2.79mm
R102 High Cv / Tape/reel, 7 Inch Paper Tape Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX