KYOCERA AVX 12103C334JAT2A

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12103C334JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

X-ON

Sierra IC

Inventory History

3 month trend:
-0.24%

Alternate Parts

Price @ 1000
$ 0.22
$ 0.249
Stock
13,991
11,979
Authorized Distributors
3
6
Capacitance
330 nF
330 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
25 V
25 V
Tolerance
5 %
5 %
Height
1.02 mm
950 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX12105C334JAT2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210
KYOCERA AVX12105C334KAT2A
1210 STANDARD 330NF CERAMIC MULTILAYER CAP,50VDC,+125C, X7R DIELECTRIC,+/-10% SMD
KYOCERA AVX1210YC334KAT2A
1210 330 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1210C334K5RACTU
Ceramic capacitor, 330 nF, 50 V (DC), ±10 %, SMD 1210 (3225), X7R, C1210C334K5RAC7800
Yageo GroupC1210C334M5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210
Cap Ceramic 0.33uF 50V X7R 20% SMD 1210 125°C Plastic T/R

Descriptions

Descriptions of KYOCERA AVX 12103C334JAT2A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210
Ceramic Capacitor 0.33Uf, 25V, X7r, 5%, 1210, Full Reel
Cap Ceramic 0.33uF 25V X7R 5% SMD 1210 125°C Paper T/R
1210 (3225Metric) CERAMIC CAPACITOR ceramic capacitor 25V 0.33muF ±5% X7R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX