Yageo Group C1210C223K2RACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V .022uF X7R 1210 10%
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C223K2RACTU.

IHS

Datasheet27 pages2 years ago

Farnell

CAD Models

Download Yageo Group C1210C223K2RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX12102C223KAT2A
1210 22 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12101C223KAT2A
1210 0.022 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX12105C223KAT2A
Cap Ceramic 0.022uF 50V X7R 10% SMD 1210 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210
TAIYO YUDENSMK325B7223KN-T
Medium-High Voltage Multilayer Ceramic Capacitors, 630V, 0.022 uF, ± 10 %, 1210, X7R, RoHS
TAIYO YUDENQMJ325B7223KNHT
Cap Ceramic 0.022uF 250V X7R 10% Pad SMD 1210 Soft Termination 125C Low ESR Automotive T/R

Descriptions

Descriptions of Yageo Group C1210C223K2RACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V .022uF X7R 1210 10%
Cap Ceramic 0.022uF 200V X7R 10% SMD 1210 125C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210
Capacitor, ceramic,22Nf,200Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1210C223K2RACTU
CAP, 0.022UF, 200V, MLCC, 1210; Capacitance: 0.022µF; Voltage Rating: 200V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Tem

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.