KYOCERA AVX 1206ZG106ZAT2A

10V 10uF Y5V -20%~+80% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1206ZG106ZAT2A.

IHS

Datasheet3 pages4 years ago

Newark

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
+279%

CAD Models

Download KYOCERA AVX 1206ZG106ZAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupC1206C106Z8VACTU
SMD Multilayer Ceramic Capacitor, 10 uF, 10 V, 1206 [3216 Metric], -20%, +80%, Y5V, C Series
Samsung Electro-MechanicsCL31F106ZPHNNNE
10V 10uF Y5V -20%~+80% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
SMD Multilayer Ceramic Capacitor, 10 uF, 10 V, 1206 [3216 Metric], -20%, +80%, Y5V, CC Series
TAIYO YUDENEMK316F106ZL-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 10 uF, +80%, 1206, Y5V/F, RoHS
Cap Ceramic 10uF 10V Y5V -20% to 80% SMD 1206 85°C Embossed T/R
Samsung Electro-MechanicsCL31F106ZOHNNNE
SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 1206 [3216 Metric], -20%, +80%, Y5V, CL Series

Descriptions

Descriptions of KYOCERA AVX 1206ZG106ZAT2A provided by its distributors.

10V 10uF Y5V -20%~+80% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
SMD Multilayer Ceramic Capacitor, 10 uF, 10 V, 1206 [3216 Metric], -20%, +80%, Y5V, 3.2 mm, 1.6 mm
Cap Ceramic 10uF 10V Y5V -20% to 80% SMD 1206 85°C Embossed T/R
CAPACITOR;CERAMIC;CAP 10 UF;TOL -20, +80%;VOL-RTG 10 VDC;SMT;1206;Y5V;TAPE&REEL
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206
CAPACITOR, 1206, 10UF, 10V, Y5V; Capacitor Application:General Purpose; Dielectric Characteristic:Y5V; Capacitance:10µF; Capacitance Tolerance:-20%, +80%; Voltage Rating:10V; Capacitor Case Style:1206; Capacitor Mounting:SMD; Operating Temperature Range:-30°C to +85°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:1206; Series:MLCC; Temperature Coefficient:+22%, -82%; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206ZG-106ZAT2A
  • 1206ZG106ZAT2A-
  • 1206ZG106ZAT2A.
  • 1206ZG106ZAT2A/4K
  • 1206ZG106ZAT2A4K
  • 1206ZG106ZAT2A\4K
  • 1206ZG106ZAT2A\\4K