KYOCERA AVX 1206YG335ZAT2A

1206 3.3 uF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1206YG335ZAT2A.

IHS

Datasheet3 pages22 years ago

Newark

Future Electronics

Garrett

Jameco

Inventory History

3 month trend:
-0.30%

CAD Models

Download KYOCERA AVX 1206YG335ZAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupC1206C335Z4VACTU
SMD Multilayer Ceramic Capacitor, 3.3 uF, 16 V, 1206 [3216 Metric], -20%, +80%, Y5V, C Series
SMD Multilayer Ceramic Capacitor, 3.3 uF, 16 V, 1206 [3216 Metric], -20%, +80%, Y5V, CC Series
KYOCERA AVX0805ZG335ZAT2A
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 10V 3.3muF -20% +80% Y5V F
SMD Multilayer Ceramic Capacitor, 3.3 uF, 10 V, 0805 [2012 Metric], -20%, +80%, Y5V, CC Series
SMD Multilayer Ceramic Capacitor, 3.3 uF, 10 V, 0805 [2012 Metric], -20%, +80%, Y5V, C Series

Descriptions

Descriptions of KYOCERA AVX 1206YG335ZAT2A provided by its distributors.

1206 3.3 uF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 16V 3.3muF -20% +80% Y5V F
Cap Ceramic 3.3uF 16V Y5V -20% to 80% SMD 1206 85°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 3.3uF, Surface Mount, 1206
Capacitance:3.3Μf; Voltage(Dc):16V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:-20%, +80%; Dielectric Characteristic:Y5V; Product Range:Avx 1206 Mlcc Series; Product Length:3.2Mm; Product Width:1.6Mm Rohs Compliant: Yes |Kyocera Avx 1206YG335ZAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206YG335ZAT2A.