KYOCERA AVX 1206PC332KAT1A

Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206
$ 0.177
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1206PC332KAT1A.

IHS

Datasheet2 pages4 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

KYOCERA AVX12062C332KAT2A
1206 FLEXITERM 3.3NF CERAMIC MULTILAYER CAP,200VDC,+125C, X7R DIELEC,+/-10% SMD
1206 3.3 nF 500 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
630V 3.3nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C332K2RACTU
Cap Ceramic 0.0033uF 200V X7R 10% Pad SMD 1206 125C T/R
TAIYO YUDENSMK316B7332KF-T
Taiyo Yuden 3.3nF 10% 630 V dc X7R Dielectric SMD Ceramic Multilayer Capacitor 1206, 3216
1206 (3216Metric) CERAMIC CAPACITOR GCJ 630V 3300pF ±10% X7R

Descriptions

Descriptions of KYOCERA AVX 1206PC332KAT1A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206
CAP, 3300PF, 250V, 10%, X7R, 1206
STD MB CMAP - FN
CAPACITOR, 1206, 250V, X7R, 3.3NF; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:3300pF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Capacitor Case Style:1206; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); External Depth:1.6mm; External Length / Height:1.5mm; External Width:3.2mm; Series:Tip & Ring; Temperature Coefficient:± 15%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206PC332KAT1A.