KYOCERA AVX 1206GC101KAT2A

1206 Hv 100PF Ceramic Multilayer Cap, 2000VDC, +125C, X7R Dielectric, +/-10% SMD
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1206GC101KAT2A.

IHS

Datasheet5 pages3 years ago

element14 APAC

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-84.03%

CAD Models

Download KYOCERA AVX 1206GC101KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.079
Stock
42,640
262,986
Authorized Distributors
6
6
Capacitance
100 pF
100 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
2 kV
2 kV
Tolerance
10 %
10 %
Height
1.8 mm
1.8034 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-01-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

KYOCERA AVX1206AC101KAT1A
Cap Ceramic 100pF 1000V X7R 10% Pad SMD 1206 125C T/R
Yageo GroupC1206C101KCRACTU
Multilayer Ceramic Capacitor, 100 pF, 500 V, ± 10%, X7R, 1206 [3216 Metric]
KYOCERA AVX12065C101KAT2A
1206 100 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1206C101MGRACTU
Capacitor, ceramic,100Pf,2Kvdc,20-% Tol,20+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1206C101MGRACTU
KYOCERA AVX12065C101JAT2A
1206 100 pF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 1206GC101KAT2A provided by its distributors.

1206 HV 100PF CERAMIC MULTILAYER CAP,2000VDC,+125C, X7R DIELECTRIC,+/-10% SMD
1206 2000V 100pF X7R 10% multilayer ceramic capacitor
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1206
Cap Ceramic 100pF 2000V X7R 10% Pad SMD 1206 125¡ãC Low ESR
CAP, MLCC, X7R, 100PF, 2KV, 1206; Capacitance: 100pF; Voltage Rating: 2kV; Ceramic Capacitor Case: 1206 ^3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature Min: -55°C; MSL: -

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206GC101KAT2A.
  • 1206GC101KAT2A..