KYOCERA AVX 12067A101JAT4A

Cap Ceramic 100pF 500V C0G 5% SMD 1206 125°C Paper T/R
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12067A101JAT4A.

IHS

Datasheet4 pages3 years ago

Newark

TME

Inventory History

3 month trend:
-0.43%

CAD Models

Download KYOCERA AVX 12067A101JAT4A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.137
Stock
12,396
352,914
Authorized Distributors
5
6
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Height
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC1206C101JBGACTU
Cap Ceramic 100pF 630V C0G 5% Pad SMD 1206 125°C T/R
C Series 1206 100 pF 630 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
630V 100pF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31C101JHFNNNE
Multilayer Ceramic Capacitor, 100 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
KYOCERA AVX1206CA101JAT1A
Cap Ceramic 100pF 600V/630V C0G 5% SMD 1206 125°C T/R
Yageo GroupC1206C101JCGACTU
Cap Ceramic 100pF 500V C0G 5% Pad SMD 1206 125C Extreme Low ESR Automotive Medical T/R

Descriptions

Descriptions of KYOCERA AVX 12067A101JAT4A provided by its distributors.

Cap Ceramic 100pF 500V C0G 5% SMD 1206 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206
CERAMIC CAPACITOR ceramic capacitor 500V 100pF 5% 30ppm/Cel ppm/C
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:100pF; Capacitance Tolerance:± 5%; Voltage Rating:500VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1206; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX