KYOCERA AVX 12061C392KAZ2A

Cap Ceramic 0.0039uF 100V X7R 10% SMD 1206 125°C Paper T/R
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061C392KAZ2A.

IHS

Datasheet5 pages10 years ago

Inventory History

3 month trend:
-15.80%

CAD Models

Download KYOCERA AVX 12061C392KAZ2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.068
Stock
61,667
40,379
Authorized Distributors
4
5
Capacitance
3.9 nF
3.9 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC1206C392K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3900pF X7R 1206 10%
Yageo GroupC1206C392K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% Tc, 0.0039Uf, Surface
1206 3.9 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX12065C392KAT2A
Capacitor,ceramic,3.9Nf,50Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 3900Pf X7R 1206 10%
KYOCERA AVX12065C392JAT2A
Cap Ceramic 0.0039uF 50V X7R 5% SMD 1206 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 12061C392KAZ2A provided by its distributors.

Cap Ceramic 0.0039uF 100V X7R 10% SMD 1206 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206
3.9nF ¡À10% X7R 100V 1206 3.2mm*1.6mm*1.6mm
STD MB CMAP - FN / TAPE/REEL, 7 INCH PAPER TAPE ROHS COMPLIANT: YES

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12061C392KAZ2A/4K
  • 12061C392KAZ2A4K
  • 12061C392KAZ2A\4K
  • 12061C392KAZ2A\\4K