KYOCERA AVX 12061A221JAT2A

1206 220 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061A221JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Future Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+28.04%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC1206C221J1GACTU
1206 220PF CERAMIC MULTILAYER CAPACITOR, 100VDC, 125DEGC, C0G DIELEC, +/-5% SMD
KYOCERA AVX12067A221KAT2A
1206 220 pF 500 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C221K5GACTU
0805 C 220PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELEC, +/-10%
KYOCERA AVX08055A221KAT2A
0805 220 pF 50 V ±10% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
50V 220pF NP0 ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C221J5GACTU
1206 220PF CERAMIC MULTILAYER CAPACITOR, 50VDC, 125DEGC, C0G DIELEC, +/-5% SMD

Descriptions

Descriptions of KYOCERA AVX 12061A221JAT2A provided by its distributors.

1206 220 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 220pF 100V C0G 5% SMD 1206 125°C Paper T/R
Cap Ceramic 220pF 100V C0G 5% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206
1206 (3216Metric) ceramic capacitor 100V 220pF ±5% C0G NP0
CAPACITOR;CERAMIC;CAP 220 PF;TOL 5%;VOL-RTG 100 VDC;SMT;1206;COG(NPO);TAPE&REEL
CAP, 220PF, 100V, 5%, C0G, 1206, REEL
Ceramic Capacitor 220Pf 100V, C0G, 5%, 1206, Full Reel; Capacitance:220Pf; Voltage(Dc):100V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:- Rohs Compliant: Yes |Kyocera Avx 12061A221JAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12061A-221JAT2A
  • 12061A221JAT2A.
  • 12061A221JAT2A/4K
  • 12061A221JAT2A4K
  • 12061A221JAT2A\4K
  • 12061A221JAT2A\\4K