What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C0805C221K5GACTU

0805 C 220PF Ceramic Multilayer Capacitor, 50 VDC, +125DEGC, C0G Dielec, +/-10%

$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C221K5GACTU.

IHS

Datasheet22 pages2 years ago

Farnell

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+14.56%

CAD Models

Download Yageo Group C0805C221K5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVX08055A221KAT2A
0805 220 pF 50 V ±10% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
50V 220pF NP0 ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035A221JAT4A
0603 220 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0805C221K5GACTU provided by its distributors.

0805 C 220PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELEC, +/-10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220pF C0G 0805 10%
Cap Ceramic 220pF 50V C0G 10% SMD 0805 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805
Cap Mlcc Smd, 220Pf, 50V, C0G/Np0; |Kemet C0805C221K5GACTU
Capacitor Ceramic .220pF SMT 50V C0G
RS APAC
220pF ±10% C0G(NP0) 50V 0805 SMD mount 2mm*1.25mm*780μm
CAP, 220PF, 50V, 10%, C0G/NP0, 0805; Capacitance:220pF; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%;
Capacitance pF = 220 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = C0G / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C0805C / Length mm = 2 / Width mm = 1.25 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C 0805 C 221 K 5 G A C TU
  • C0805C221K5GAC-TU
  • C0805C221K5GAC7800
  • C0805C221K5GACTU.