KYOCERA AVX 0805YC473KAZ2A

Cap Ceramic 0.047uF 16V X7R 10% SMD 0805 FlexiTerm 125°C Paper T/R
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0805YC473KAZ2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Alternate Parts

Price @ 1000
$ 0.083
$ 0.029
$ 0.029
Stock
1
320,270
320,270
Authorized Distributors
2
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
940 µm
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-01-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX08055C473KAT2A
CAP CER 0.047UF 50V X7R 0805 / 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
KYOCERA AVX08055C473K4Z2A
50V 47nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C473K4RACTU
0805 (2012Metric) CERAMIC CAPACITOR SMD Comm X7R 16V 0.047muF ±10% X7R
KYOCERA AVX08055C473KAT4A
0805 47nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0805C473K5RACTU
50V 47nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C473K1RACTU
Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 0805 125°C T/R

Descriptions

Descriptions of KYOCERA AVX 0805YC473KAZ2A provided by its distributors.

Cap Ceramic 0.047uF 16V X7R 10% SMD 0805 FlexiTerm 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805
CAP CER 0.047UF 16V X7R 0805
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.047µF; Capacitance Tolerance:± 10%; Voltage Rating:16VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX