KYOCERA AVX 0805AC102KAT2A

0805 1 nF 1000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0805AC102KAT2A.

IHS

Datasheet5 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
+16.25%

CAD Models

Download KYOCERA AVX 0805AC102KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.214
Stock
337,568
149,156
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
940 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-01-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupC0805C102KDRACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C0805C102KDRACTU; 1 nF; 0805; 1 kV; 1 kV
Yageo GroupC0805X102KDRACTU
Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 0805 Flexible Termination 125C Medical T/R
Yageo GroupC0805C102KCRACTU
Cap Ceramic 0.001uF 500V X7R 10% Pad SMD 0805 125C Low ESR Medical T/R
KYOCERA AVX08055C102KAT2A
50V 1nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051C102KAT2A
100V 1nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08052C102KAT2A
200V 1nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 0805AC102KAT2A provided by its distributors.

0805 1 nF 1000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
CAP, MLCC, X7R, 1000PF, 1KV, 0805
1nF ¡À10% X7R 1KV 0805 2.1mm*1.25mm*940¦Ìm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805AC102KAT2A.