KYOCERA AVX 08056D475KAT2A

0805 4.7 uF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08056D475KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.15%

CAD Models

Download KYOCERA AVX 08056D475KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805C475K9PACTU
0805 4.7UF CERAMIC MULTILAYER CAPACITOR, 6.3VDC, 85DEGC, X5R DIELEC, +/-10% SMD
KYOCERA AVX08053D475KAT2A
0805 STANDARD 4.7UF CERAMIC MULTILAYER CAP,25V DC,+85C, X5R DIELECTRIC,+/-10% SMD
0805 4.7 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENJMK212ABJ475KGHT
Cap ,mlcc ,0805,6.3V ,x5R,4.7Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden JMK212ABJ475KGHT
Samsung Electro-MechanicsCL21A475KQFNNNE
6.3V 4.7uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK212BJ475KG-T
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805

Descriptions

Descriptions of KYOCERA AVX 08056D475KAT2A provided by its distributors.

0805 4.7 uF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
CAPACITOR;CERAMIC;CAP 4.7 UF;TOL 10%;VOL-RTG 6.3 VDC;SMT;0805;X5R;TAPE & REEL
Ceramic Capacitor 4.7Uf, 6.3V, X5R, 10%, 0805, Full Reel; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance:4.7 F; Voltage Rating:6.3V; Capacitance Tolerance: 10%; Dielectric Characteristic:X5R; Product Range:- Rohs Compliant: Yes |Kyocera Avx 08056D475KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08056D-475KAT2A
  • 08056D475KAT2A.
  • 08056D475KAT2A/3K
  • 08056D475KAT2A3K
  • 08056D475KAT2A\3K
  • 08056D475KAT2A\\3K
  • 08056D475KAT2A\\\\\\\\3K