KYOCERA AVX 08056D106KAT2A

Multilayer Ceramic Capacitors MLCC 0805X5R 10uF 10% 6.3 Volt
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08056D106KAT2A.

IHS

Datasheet4 pages3 years ago

HQonline

Upverter

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-8.52%

CAD Models

Download KYOCERA AVX 08056D106KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805C106K9PACTU
0805 10UF CERAMIC MULTILAYER CAPACITOR, 6.3VDC, 85DEGC, X5R DIELEC, +/-10% SMD
KYOCERA AVX0805ZD106KAT2A
0805 10000NF CERAMIC MULTILAYER CAPACITOR, 10 VDC, +85DEGC, X5R DIELEC, +/-10%
TAIYO YUDENJMK212BJ106KG-T
0805 10 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC Surface Mount 0805 10uF 6.3 Volts X5R 10%
KYOCERA AVX08053D106KAT2A
0805 10 uF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21A106KQFNNNE
6.3V 10uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 08056D106KAT2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC 0805X5R 10uF 10% 6.3 Volt
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805
Cap Ceramic 10uF 6.3V X5R 10% SMD 0805 85°C Embossed T/R
CAPACITOR;CERAMIC;CAP 10 UF;TOL 10%;VOL-RTG 6.3 VDC;SMT;0805;X5R;TAPE & REEL
Ceramic Capacitor, 10Uf, 6.3V, X5R, 10%, 0805, Full Reel; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance:10 F; Voltage Rating:6.3V; Capacitance Tolerance: 10%; Dielectric Characteristic:X5R; Product Range:-; No. Of Pins:2 Rohs Compliant: Yes |Kyocera Avx 08056D106KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08056D-106KAT2A
  • 08056D106KAT2A.
  • 08056D106KAT2A/3K
  • 08056D106KAT2A3K
  • 08056D106KAT2A\3K
  • 08056D106KAT2A\\3K
  • 08056D106KAT2A\\\\\\\\3K