KYOCERA AVX 08055U180FAT2A

Cap Ceramic 18pF 50V C0G 1% SMD 0805 125°C T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055U180FAT2A.

CAD Models

Download KYOCERA AVX 08055U180FAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

KYOCERA AVX08055A180FAT2A
0805 18 pF 50 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
50V 18pF NP0 ±1% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C180J5GACTU
CAP CER 18PF 50V C0G/NP0 0805 / 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
KYOCERA AVX08055A180JAT2A
0805 18PF CERAMIC MULTILAYER CAPACITOR, 50 V DC, +125DEGC, C0G DIELECTRIC, +/-5%
Yageo GroupC0805C180K5GACTU
Cap Ceramic 18pF 50V C0G 10% SMD 0805 125C Paper T/R
KYOCERA AVX08052U180GAT2A
0805 U 18PF CERAMIC MULTILAYER CAPACITOR,200V DC,+125C, C0G DIELECTRIC,+/-2% SMD

Descriptions

Descriptions of KYOCERA AVX 08055U180FAT2A provided by its distributors.

Cap Ceramic 18pF 50V C0G 1% SMD 0805 125°C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 18 pF 0.01 1% Tol
CERAMIC MULTILAYER CAPACITOR (P90 & NP0)
RF/Microwave Capacitor; Capacitor Type:Low ESR; Capacitance:18pF; Capacitance Tolerance:± 1%; Series:Automotive; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX