KYOCERA AVX 08055U101KAT4A

Cap Ceramic 100pF 50V C0G 10% SMD 0805 125°C T/R
$ 0.073
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055U101KAT4A.

Inventory History

3 month trend:
-1.96%

Related Parts

Yageo GroupC0805C101K5GACTU
50V 100pF C0G ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055A101KAT2A
0805 100 pF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 100pF 50V C0G 10% SMD 0805 125°C Paper T/R
KYOCERA AVX08055A101K4T2A
Cap Ceramic 100pF 50V C0G 10% Pad SMD 0805 125C Automotive T/R
KYOCERA AVX08051U101KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0805 10% Tol
Yageo GroupC0805C101K1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0805 10%

Descriptions

Descriptions of KYOCERA AVX 08055U101KAT4A provided by its distributors.

Cap Ceramic 100pF 50V C0G 10% SMD 0805 125°C T/R
CERAMIC MULTILAYER CAPACITOR (P90 & NP0)
CAP CER 100PF 50V 10% NP0 0805
Rf/Microwave Capacitor; Capacitance:100Pf; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Multilayer Ceramic; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Series:U; Termination Type:Smd Rohs Compliant: Yes |Kyocera Avx 08055U101KAT4A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX