KYOCERA AVX 08051U101KAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0805 10% Tol
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051U101KAT2A.

IHS

Datasheet6 pages14 years ago

CAD Models

Download KYOCERA AVX 08051U101KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupC0805C101K1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0805 10%
Yageo GroupC0805C101K1GALTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805
KYOCERA AVX08055U101KAT4A
Cap Ceramic 100pF 50V C0G 10% SMD 0805 125°C T/R
KYOCERA AVXLD051A101KAB2A
Cap Ceramic 100pF 100V C0G 10% SMD 0805 125°C Paper T/R
Yageo GroupC0805C101K5GACTU
50V 100pF C0G ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055A101KAT2A
0805 100 pF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 08051U101KAT2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0805 10% Tol
Cap Ceramic 100pF 100V C0G 10% SMD 0805 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805
CAP CER 100PF 100V C0G/NP0 0805
Rf/Microwave Capacitor; Capacitance:100Pf; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Multilayer Ceramic; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Series:U; Termination Type:Smd Rohs Compliant: Yes |Kyocera Avx 08051U101KAT2A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051U101KAT2A.