KYOCERA AVX 08055C472J4T2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0805 5% Tol
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055C472J4T2A.

IHS

Datasheet5 pages3 years ago

Upverter

TME

Future Electronics

Newark

Inventory History

3 month trend:
-6.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805C472J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0805 5%
KYOCERA AVX08053C472JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4700pF X7R 0805 5%
KYOCERA AVX0805YC472JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4700pF X7R 0805 5%
KYOCERA AVX08051C472JAT4A
Cap Ceramic 0.0047uF 100V X7R 5% SMD 0805 125°C Paper T/R
Samsung Electro-MechanicsCL21B472JBANNNC
50V 4.7nF X7R 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, Grm Series, 4700 Pf, - 5%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes

Descriptions

Descriptions of KYOCERA AVX 08055C472J4T2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0805 5% Tol
Cap Ceramic 0.0047uF 50V X7R 5% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805
0805 (2012Metric) ceramic capacitor 50V 4700pF ±5% X7R
CAP CER 4700PF 50V 5% X7R 0805
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:4700pF; Capacitance Tolerance:± 5%; Series:Automotive; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805 ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX