KYOCERA AVX 08055C331KAT2A

0805 330 pF 50V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055C331KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

element14 APAC

Amar Radio Corporation

Inventory History

3 month trend:
+15.97%

CAD Models

Download KYOCERA AVX 08055C331KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.037
$ 0.037
Stock
279,457
228,320
228,320
Authorized Distributors
6
6
6
Capacitance
330 pF
330 pF
330 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
940 µm
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC0805C331K5RACTU
0805 C 330PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX08051C331KAT2A
0805 330 pF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08051C331K4T2A
Cap Ceramic 330pF 100V X7R 10% SMD 0805 125°C Paper T/R
KYOCERA AVX08052C331KAT2A
0805 330PF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC0805C331K1RACTU
Cap Ceramic 330pF 100V X7R 10% Pad SMD 0805 125°C T/R
Samsung Electro-MechanicsCL21B331KBANNNC
Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric]

Descriptions

Descriptions of KYOCERA AVX 08055C331KAT2A provided by its distributors.

0805 330 pF 50V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 330pF 50V X7R 10% SMD 0805 125°C Paper T/R
0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.01mmx1.25mm X7R ±10% 330pF
Capacitor, Ceramic, 330Pf, 50V, 10% +Tol, X7R Tc Code
CAP, 330PF, 50V, 10%, X7R, 0805, REEL
Ceramic Capacitor, 330Pf, 50V, X7R, 10%, 0805, Full Reel; Capacitance:330Pf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055C331KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055C331KAT2A.
  • 08055C331KAT2A/4K
  • 08055C331KAT2A4K
  • 08055C331KAT2A\4K
  • 08055C331KAT2A\\4K
  • 08055C331KAT2A\\\\\\\\4K