KYOCERA AVX 08055A390JAT2A

0805 39PF Ceramic Multilayer Capacitor, 50 V DC, +125DEGC, C0G Dielectric, +/-5%
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055A390JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.53%

CAD Models

Download KYOCERA AVX 08055A390JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC0805C390J5GACTU
0805 C 39PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELEC, +/-5%
Ceramic Capacitor 39pF, 50V, 0805, ±5 %
50V 39pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051A390JAT2A
Multilayer Ceramic Capacitors MLCC 0805 NP0 39pF 5% 100 Volt
Yageo GroupC0805C390J1GACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30Ppm/Cel Tc, 0.000039Uf,
Samsung Electro-MechanicsCL21C390JBANNNC
50V 39pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 08055A390JAT2A provided by its distributors.

0805 39PF CERAMIC MULTILAYER CAPACITOR, 50 V DC, +125DEGC, C0G DIELECTRIC, +/-5%
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 39Pf C0G 0805 5%
0805 39 pF 50 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 39pF 50V C0G 5% SMD 0805 125°C Paper T/R
Cap Ceramic 39pF 50V C0G 5% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.9e-05uF, Surface Mount, 0805
0805 (2012Metric) ceramic capacitor 50V 39pF ±5% C0G NP0
CAP, 39PF, 50V, 5%, C0G/NP0, 0805
Ceramic Capacitor 39Pf 50V, C0G, 5%, 0805, Full Reel; Capacitance:39Pf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055A390JAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055A-390JAT2A
  • 08055A390JAT2A.
  • 08055A390JAT2A/4K
  • 08055A390JAT2A4K
  • 08055A390JAT2A\4K
  • 08055A390JAT2A\\4K
  • 08055A390JAT2A\\\\\\\\4K