Yageo Group C0805C390J5GACTU

0805 C 39PF Ceramic Multilayer Capacitor, 50 VDC, +125DEGC, C0G Dielec, +/-5%
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C390J5GACTU.

IHS

Datasheet22 pages2 years ago

element14 APAC

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+28.20%

CAD Models

Download Yageo Group C0805C390J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX08055A390JAT2A
0805 39PF CERAMIC MULTILAYER CAPACITOR, 50 V DC, +125DEGC, C0G DIELECTRIC, +/-5%
50V 39pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C360J5GACTU
Cap Ceramic 36pF 50V C0G 5% Pad SMD 0805 125C Extreme Low ESR T/R
KYOCERA AVX08051A390JAT2A
Multilayer Ceramic Capacitors MLCC 0805 NP0 39pF 5% 100 Volt
Samsung Electro-MechanicsCL21C390JBANNNC
50V 39pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 39pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805C390J5GACTU provided by its distributors.

0805 C 39PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELEC, +/-5%
Cap Ceramic 39pF 50V C0G 5% Pad SMD 0805 125°C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805
CERAMIC CAPACITOR 39PF 50V, C0G, 0805, FULL REEL
Cap, 39Pf, 50V, 5%, C0G/Np0, 0805; Capacitance:39Pf; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemet; Operating Temperature Rohs Compliant: Yes |Kemet C0805C390J5GACTU
0805,NP0,39PF,5%,50V,UNMARKED, 70V SINGLE ROHS 3K<AZ

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C390J5GAC 7800
  • C0805C390J5GAC-TU
  • C0805C390J5GAC7800
  • C0805C390J5GAC7800+
  • C0805C390J5GACTU.