KYOCERA AVX 08055A331J4T2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 330pF C0G 0805 5% AEC-Q200
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055A331J4T2A.

IHS

Datasheet5 pages3 years ago

Upverter

TME

Newark

Future Electronics

Inventory History

3 month trend:
-17.23%

CAD Models

Download KYOCERA AVX 08055A331J4T2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.03
$ 0.03
Stock
173,478
781,119
781,119
Authorized Distributors
6
6
6
Capacitance
330 pF
330 pF
330 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
940 µm
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805C331J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805
KYOCERA AVX08051A331JAT2A
Multilayer Ceramic Cap 0805 330pF 100volts C0G 5%
CAP CER 330PF 50V C0G/NP0 0805
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 330pF C0G 0805 5%
KYOCERA AVX08055A301JAT2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0805
Surface Mount Ceramic Multilayer Capacitor 330pF 5% C0G 50V 0805 Paper T/R

Descriptions

Descriptions of KYOCERA AVX 08055A331J4T2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 330pF C0G 0805 5% AEC-Q200
Multilayer Ceramic Capacitors- 0805 Volt. 50V C0G 330pF Tol. 5%
Cap Ceramic 330pF 50V C0G 5% Pad SMD 0805 125C Automotive AEC-Q200 T/R
Cap Ceramic 330pF 50V C0G 5% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 50V 330pF ±5% C0G NP0
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:330pF; Capacitance Tolerance:± 5%; Series:Automotive; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805 ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX