KYOCERA AVX 08055A330MAT2A

Cap Ceramic 33pF 50V C0G 20% SMD 0805 125°C Paper T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055A330MAT2A.

IHS

Datasheet4 pages3 years ago

Newark

Sierra IC

Inventory History

3 month trend:
-0.07%

CAD Models

Download KYOCERA AVX 08055A330MAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2022-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805C330M5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30Ppm/Cel Tc, 0.000033Uf,
Yageo GroupC0805C330J5GACTU
SMD Comm C0G 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 33pF
Yageo GroupC0805C330K5GACTU
Cap Ceramic 33pF 50V C0G 10% Pad SMD 0805 125°C T/R
KYOCERA AVX08055A300JAT2A
0805 30 pF 50 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08052A330JAT2A
0805 33 pF 200 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08052A330KAT2A
Cap Ceramic 33pF 200V C0G 10% SMD 0805 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 08055A330MAT2A provided by its distributors.

Cap Ceramic 33pF 50V C0G 20% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 3.3e-05uF, Surface Mount, 0805
CAP CER 33PF 50V 20% NP0 0805
Ceramic Multilayer Capacitor; Capacitance:33pF; Capacitance Tolerance:± 20%; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Termination Type:SMD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX