What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 08052A330KAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 33pF C0G 0805 10% Tol
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08052A330KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-0.37%

CAD Models

Download KYOCERA AVX 08052A330KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX08055A330KAT4A
Cap Ceramic 33pF 50V C0G 10% SMD 0805 125°C Paper T/R
KYOCERA AVX08052U330KAT2A
Cap Ceramic 33pF 200V C0G 10% SMD 0805 125°C T/R
Yageo GroupC0805C330K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 33pF C0G 0805 10%
KYOCERA AVX08055A330KAT2A
0805 33 pF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
250V 33pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 33pF 200volts C0G 5%

Descriptions

Descriptions of KYOCERA AVX 08052A330KAT2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 33pF C0G 0805 10% Tol
Cap Ceramic 33pF 200V C0G 10% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 3.3e-05uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 200V 33pF ±10% C0G NP0
MLCC General Purpose, 33pF, 200V, 10%, C0G/NP0, 0805 7 Reel
CAP CER 33PF 200V 10% NP0 0805
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:33pF; Capacitance Tolerance:± 10%; Voltage Rating:200VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX