KYOCERA AVX 08053D226MAT2A

CAP CER 22UF 25V X5R 0805 / 22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08053D226MAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
-18.99%

CAD Models

Download KYOCERA AVX 08053D226MAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.03
Stock
2,147,219
250,098
Authorized Distributors
6
4
Capacitance
22 µF
22 µF
Dielectric
X5R
-
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
Height
1.52 mm
1.45 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of KYOCERA AVX 08053D226MAT2A provided by its distributors.

CAP CER 22UF 25V X5R 0805 / 22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 25V 22muF ±20% X5R
Cap Ceramic 22uF 25V X5R 20% Pad SMD 0805 85¡ãC T/R
Ceramic Capacitors; 08053D226MAT2A; AVX; 0805; 22 µF; 25 V; X5R
CAP, 22UF, 25V, MLCC, 0805; Capacitance: 22µF; Voltage(DC): 25V; Capacitor Case / Package: 0805 ^2012 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: -; Product Length: 2.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08053D226MAT2A.