KYOCERA AVX 08053C224KAZ2A

0805 Flexiterm 220NF Ceramic Multilayer Cap, 25VDC, +125C, X7R Dielec, +/-10% SMD
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08053C224KAZ2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-9.31%

CAD Models

Download KYOCERA AVX 08053C224KAZ2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.059
$ 0.059
Stock
167,122
1,587,073
1,587,073
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.4 mm
1.4 mm
1.4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-01-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TAIYO YUDENTMK212B7224KGHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22uF 25V X7R +/-10% 0805 AEC-Q200
Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0805 125C T/R
25V 220nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.22uF 25V X7R 10% SMD 0805 125C Plastic T/R
Yageo GroupC0805C224K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF X7R 0805 10%
KYOCERA AVX0805YC224KAT2A
16V 220nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 08053C224KAZ2A provided by its distributors.

0805 FLEXITERM 220NF CERAMIC MULTILAYER CAP,25VDC,+125C, X7R DIELEC,+/-10% SMD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805
Cap Ceramic 0.22uF 25V X7R 10% SMD 0805 125°C Embossed T/R
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 25V 0.22muF 卤10% X7R
CAP, 0.22µF, 25V, 10%, X7R, 0805

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX