KYOCERA AVX 08053C224JAT2A

0805 220NF Ceramic Multilayer Capacitor, 25 VDC, +125DEGC, X7R Dielectric, +/-5%
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08053C224JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-1.01%

CAD Models

Download KYOCERA AVX 08053C224JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX08055C224KAT2A
0805 220NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX08055C224K4Z2A
Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 FlexiTerm 125C Automotive T/R
KYOCERA AVX08055C224MAT2A
0805 220 nF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0805 125C T/R
50V 220nF X7R ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805

Descriptions

Descriptions of KYOCERA AVX 08053C224JAT2A provided by its distributors.

0805 220NF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +125DEGC, X7R DIELECTRIC, +/-5%
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805
Cap Ceramic 0.22uF 25V X7R 5% SMD 0805 125°C Embossed T/R
0805 (2012Metric) ceramic capacitor 25V 0.22muF ±5% X7R
CAP, 0.22µF, 25V, 5%, X7R, 0805, REEL
Mlcc Capacitor, 0.22Uf, 25V, X7R, 5%, 0805, Full Reel; Capacitance:0.22Μf; Voltage(Dc):25V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:-; Product Width:1.25Mmrohs Compliant: Yes |Kyocera Avx 08053C224JAT2A.
Capacitance nF = 220 / Rated Voltage V = 25 / Tolerance = ±5 % / Ceramic Dielectric = X7R / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R / Length mm = 2 / Width mm = 1.2 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08053C224JAT2A.
  • 08053C224JAT2A/2K
  • 08053C224JAT2A2K
  • 08053C224JAT2A\2K
  • 08053C224JAT2A\\2K
  • 08053C224JAT2A\\\\\\\\2K