KYOCERA AVX 08052A151JAT2A

0805 Std 150PF Ceramic Multilayer Cap, 200VDC, +125C, C0G Dielectric, +/-5% SMD
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08052A151JAT2A.

Inventory History

3 month trend:
+17.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 150pF 250V C0G 5% Pad SMD 0805 125C T/R
KYOCERA AVX08055A151J4T2A
Cap Ceramic 150pF 50V C0G 5% SMD 0805 125°C Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 150pF 200volts C0G 5%
Yageo GroupC0805C151J2GACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 150Pf 200V 5% 0805
KYOCERA AVX08051A151JAT2A
0805 150 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C151J1GACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805

Descriptions

Descriptions of KYOCERA AVX 08052A151JAT2A provided by its distributors.

0805 STD 150PF CERAMIC MULTILAYER CAP,200VDC,+125C, C0G DIELECTRIC,+/-5% SMD
0805 150 pF 200 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 150pF 200V C0G 5% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805
0805 (2012Metric) ceramic capacitor 200V 150pF ±5% C0G NP0
0805 SMD Ceramic Capacitors 0805 150pF 200volts C0G 5%
CAP, 150PF, 200V, 5%, C0G, 0805, REEL
CAP CER 150PF 200V C0G/NP0 0805
Capacitance pF = 150 / Rated Voltage V = 200 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C0G / Length mm = 2 / Width mm = 1.3 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08052A151JAT2A.
  • 08052A151JAT2A/4K
  • 08052A151JAT2A4K
  • 08052A151JAT2A\4K
  • 08052A151JAT2A\\4K
  • 08052A151JAT2A\\\\\\\\4K