Yageo Group C0805C151J1GACTU

Cap Ceramic 150pF 100V C0G 5% SMD 0805 125C T/R
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C151J1GACTU.

IHS

Datasheet22 pages2 years ago

TME

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+20.59%

CAD Models

Download Yageo Group C0805C151J1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX08051A151JAT2A
0805 150 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0805 150 pF 100 V ±5% Tolerance C0G Monolithic Ceramic Chip Capacitor
Surface Mount Ceramic Multilayer Capacitor 150pF 5% C0G 100V 0805 Paper T/R
Mlcc,0805,c0G,100V,150Pf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGJ4C2C0G2A151J060AA
Yageo GroupC0805X151J5GACTU
Cap Ceramic 150pF 50V C0G 5% Pad SMD 0805 Flexible Termination 125C T/R
Cap Ceramic 150pF 100V C0G 5% Pad SMD 0805 125C Automotive T/R

Descriptions

Descriptions of Yageo Group C0805C151J1GACTU provided by its distributors.

Cap Ceramic 150pF 100V C0G 5% SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805
Ceramic Capacitor 150pF, 100VDC, 0805, ±5 %
CAP MLCC, 150PF, 100V, C0G, 5%, 0805; Product Range:KEMET - C Series; Capacitance:150pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:100V; Capacitor Case Style:0805 [2012 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Cut Tape; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C151J1GAC7800
  • C0805C151J1GACTU.