KYOCERA AVX 08052A101JAT2A

0805 100 pF 200 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08052A101JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
+86.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

250V 100pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 100pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08052U101JAT2A
0805 U 100PF CERAMIC MULTILAYER CAPACITOR,200V DC,+125C, C0G DIELECTRIC,+/-5% SMD
Yageo GroupC0805X101J2GACTU
Cap Ceramic 100pF 200V C0G 5% SMD 0805 FlexiTerm 125C Plastic T/R
200V 100pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21C101JDCNNND
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 100pF, Surface Mount, 0805 inch

Descriptions

Descriptions of KYOCERA AVX 08052A101JAT2A provided by its distributors.

0805 100 pF 200 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 100pF 200V C0G 5% SMD 0805 125°C Paper T/R
Cap, 100Pf, 200V, 5%, C0G, 0805, Reel; Capacitance:100Pf; Voltage Rating:200V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:c0G / Np0; Product Range:avx 0805 Mlcc; Operating Rohs Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805
0805 (2012Metric) ceramic capacitor 200V 100pF ±5% C0G NP0
0805 SMD Ceramic Capacitors 0805 100pF 200volts C0G 5%
CAP CER 100PF 200V C0G/NP0 0805

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08052A101JAT2A.
  • 08052A101JAT2A/4K
  • 08052A101JAT2A4K
  • 08052A101JAT2A\4K
  • 08052A101JAT2A\\4K