Yageo Group C0805X101J2GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 100pF C0G 0805 5% Flex Soft
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805X101J2GACTU.

IHS

Datasheet20 pages2 years ago
Datasheet20 pages7 years ago

Newark

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C0805X101J2GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.15
Stock
18,421
55,165
Authorized Distributors
6
5
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC0805C101J2GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 100pF C0G 0805 5%
250V 100pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 100pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C101J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0805 5%
Yageo GroupC0805C101J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0805 5%
200V 100pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805X101J2GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 100pF C0G 0805 5% Flex Soft
Cap Ceramic 100pF 200V C0G 5% SMD 0805 FlexiTerm 125C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805
Cap Ceramic 100pF 200V C0G 5% SMD 0805 125°C Paper T/R
Avnet Japan
0805 (2012Metric) SMD Comm C0G Flex 200V 100pF ±5% C0G NP0
CAP, 100PF, 200V, 5%, C0G/NP0, 0805; Capacitance: 100pF; Voltage Rating: 200V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: X Series FT-CAP; Oper

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805X101J2GAC7800