KYOCERA AVX 08051C473KAT2A

100V 47nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051C473KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+8.78%

CAD Models

Download KYOCERA AVX 08051C473KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.069
$ 0.069
Stock
4,218,585
101,831
101,831
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.52 mm
1.52 mm
1.52 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

100V 47nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 47nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor (MLCC), 47nF, 100V, ±10%, X7R, 0805
Samsung Electro-MechanicsCL21B473KCFNNNE
100V 47nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 0805 125C Automotive T/R
Surface Mount Ceramic Multilayer Capacitor 0.047uF 10% X7R 50V 0805 Paper T/R

Descriptions

Descriptions of KYOCERA AVX 08051C473KAT2A provided by its distributors.

100V 47nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 47 nF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.047uF 100V X7R 10% SMD 0805 125°C Embossed T/R
Capacitor 0.047 uF 100 Volt X7R 10% Surface Mount 0805 Embossed Tape and Reel
Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805
0805 (2012Metric) ceramic capacitor 100V 0.047muF ±10% X7R
CAPACITOR;CERAMIC;CAP 0.047 UF;TOL 10%;VOL-RTG 100 VDC;SMT;0805;X7R;TAPE & REEL
0805 SMD Ceramic Capacitors 0805 0.047uF 100volts X7R 10%
CAP, 0.047µF, 100V, 10%, X7R, 0805, REEL
Ceramic Capacitor 47nF, 100V, 0805, ±10 %
Ceramic Capacitor 0.047Uf 100V, X7R, 10%, 0805, Full Reel; Capacitance:0.047Μf; Voltage(Dc):100V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:- Rohs Compliant: Yes |Kyocera Avx 08051C473KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051C473KAT2A.
  • 08051C473KAT2A/2K
  • 08051C473KAT2A2K
  • 08051C473KAT2A\2K
  • 08051C473KAT2A\\2K
  • 08051C473KAT2A\\\\\\\\2K