KYOCERA AVX 08051C104K4T2A

0805 100NF Ceramic Multilayer Capacitor, 100 VDC, +125DEGC, X7R Dielec, +/-10%
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051C104K4T2A.

IHS

Datasheet5 pages3 years ago

Upverter

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
+15.01%

CAD Models

Download KYOCERA AVX 08051C104K4T2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.042
$ 0.042
Stock
21,976,992
11,845,611
11,845,611
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.4 mm
1.4 mm
1.4 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805C104K1RACTU
100V 100nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic capacitor, 100 nF, 100 V (DC), ±10 %, SMD 0805 (2012), X7R, C2012X7R2A104K125AA
100V 100nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENHMK212B7104KG-T
CAP CER 0.1UF 100V X7R 0805 / 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 0.1 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0805 125C T/R

Descriptions

Descriptions of KYOCERA AVX 08051C104K4T2A provided by its distributors.

0805 100NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805
Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0805 125¡ãC Automotive T/R
Automotive Ceramic Chip Capacitors 0805 0.1uF 100volts X7R 10%
0805 (2012Metric) ceramic capacitor 100V 0.1muF ±10% X7R
CAP, MLCC, X7R, 100NF, 100V, 0805
CAP, 0.1µF, 100V, 10%, X7R, 0805, REEL
Capacitance:0.1Μf; Voltage(Dc):100V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Product Length:2.01Mm; Product Width:1.25Mm; Qualification:Aec-Q200 Rohs Compliant: Yes |Kyocera Avx 08051C104K4T2A.
Capacitance nF = 100 / Rated Voltage V = 100 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R / Length mm = 2 / Width mm = 1.2 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051C104K4T2A.
  • 08051C104K4T2A/2K
  • 08051C104K4T2A2K
  • 08051C104K4T2A\2K
  • 08051C104K4T2A\\2K