KYOCERA AVX 08051A6R8DAT2A

0805 6.8 pF 100 V ±0.5 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051A6R8DAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-6.39%

CAD Models

Download KYOCERA AVX 08051A6R8DAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805C689D1GACTU
Cap Ceramic 6.8pF 100V C0G 0.5pF Pad SMD 0805 125C Extreme Low ESR T/R
KYOCERA AVX08055A6R8DAT2A
0805 6.8 pF 50 V ±0.5 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08055A6R8CAT2A
0805 6.8 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C689D5GACTU
Cap Ceramic 6.8pF 50V C0G 0.5pF Pad SMD 0805 125C Extreme Low ESR T/R
Yageo GroupC0805C689K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6.8pF C0G 0805 10%
KYOCERA AVX08052U6R8DAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 6.8pF C0G 0805 0.5pF

Descriptions

Descriptions of KYOCERA AVX 08051A6R8DAT2A provided by its distributors.

0805 6.8 pF 100 V ±0.5 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 6.8pF 100V C0G 0.5pF SMD 0805 125°C Paper T/R
0805 SMD Ceramic Capacitors 0805 6.8pF 100volts C0G +/-0.5pF
CERAMIC CAPACITOR 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.01mmx1.25mm C0G NP0 ±0.5pF 6.8pF
Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.3529% +Tol, 7.3529% -Tol, C0G, 30ppm/Cel TC, 6.8e-06uF, Surface Mount, 0805
CAP CER 6.8PF 100V C0G/NP0 0805
CAPACITOR CERAMIC 6.8PF, 100V, C0G, 0805; Dielectric Characteristic:C0G/NP0; Capacitance:6.8pF; Capacitance Tolerance:± 0.5pF; Voltage Rating:100V; Temperature Coefficient:± 30ppm/°C; Capacitor Case Style:0805; No. of Pins:2

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051A6R8DAT2A.
  • 08051A6R8DAT2A/4K
  • 08051A6R8DAT2A4K
  • 08051A6R8DAT2A\4K
  • 08051A6R8DAT2A\\4K