KYOCERA AVX 08051A6R2CAT2A

0805 6.2 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051A6R2CAT2A.

Future Electronics

Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages10 years ago
Datasheet4 pages17 years ago
Datasheet4 pages18 years ago

Sierra IC

Inventory History

3 month trend:
-16.03%

CAD Models

Download KYOCERA AVX 08051A6R2CAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.026
Stock
75,699
3,590
Authorized Distributors
6
2
Capacitance
6.2 pF
6.2 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
940 µm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-01-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805C629D5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6.2pF C0G 0805 0.5pF
KYOCERA AVX08055A6R2DAT2A
0805 6.2 pF 50 V ±0.5 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.2pF 100volts C0G +/-0.25pF
KYOCERA AVX06031A6R2CAT2A
0603 6.2 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08051A6R8CAT2A
Multilayer Ceramic Capacitors MLCC 0805 NP0 6.8pF .25pF 100 Volt
Yageo GroupC0805C689D1GACTU
Cap Ceramic 6.8pF 100V C0G 0.5pF Pad SMD 0805 125C Extreme Low ESR T/R

Descriptions

Descriptions of KYOCERA AVX 08051A6R2CAT2A provided by its distributors.

0805 6.2 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 6.2pF 100V C0G 0.25pF Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0805
CERAMIC CAPACITOR 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.01mmx1.25mm C0G NP0 ±0.25pF 6.2pF
CAP CER 6.2PF 100V C0G/NP0 0805
6.2pF ¡À0.25pF C0G(NP0) 100V 0805 2.01mm*1.25mm*1.25mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX